


FF1300UXTR23T2M1PBPSA1 | |
|---|---|
DigiKey Part Number | 448-FF1300UXTR23T2M1PBPSA1-ND |
Manufacturer | Infineon Technologies Americas Corp. |
Manufacturer Product Number | FF1300UXTR23T2M1PBPSA1 |
Description | FET 2N-CH 2.3KV 1KA AG-XHP2K23 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2300V (2.3kV) 1000A Chassis Mount AG-XHP2K23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies Americas Corp. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | SiCFET (Silicon Carbide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 2300V (2.3kV) | |
Current - Continuous Drain (Id) @ 25°C | 1000A | |
Rds On (Max) @ Id, Vgs | 1.59mOhm @ 1500A, 15V | |
Vgs(th) (Max) @ Id | 5.15V @ 675mA | |
Gate Charge (Qg) (Max) @ Vgs | 3980nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 143000pF @ 1500V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-XHP2K23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27,869.16000 | $27,869.16 |



