IGBT Module Trench Field Stop Half Bridge 1700 V 1200 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF1200R17IP5PBPSA1

DigiKey Part Number
448-FF1200R17IP5PBPSA1-ND
Manufacturer
Manufacturer Product Number
FF1200R17IP5PBPSA1
Description
IGBT MODULE 1700V 1200A MODULE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1700 V 1200 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
10 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
68 nF @ 25 V
Series
Input
Standard
Packaging
Tray
NTC Thermistor
Yes
Part Status
Active
Operating Temperature
-40°C ~ 175°C (TJ)
IGBT Type
Trench Field Stop
Mounting Type
Chassis Mount
Configuration
Half Bridge
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1700 V
Supplier Device Package
Module
Current - Collector (Ic) (Max)
1200 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 1200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$4,771.92000$4,771.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

564In Stock
Ships from Rochester Electronics, LLC