
F3L6MR20W2M1HB70BPSA1 | |
|---|---|
DigiKey Part Number | 448-F3L6MR20W2M1HB70BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L6MR20W2M1HB70BPSA1 |
Description | F3L6MR20W2M1HB70BPSA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2000V (2kV) 155A (Tj) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F3L6MR20W2M1HB70BPSA1 Models |
Category | Current - Continuous Drain (Id) @ 25°C 155A (Tj) |
Manufacturer Infineon Technologies | Rds On (Max) @ Id, Vgs 8.7mOhm @ 100A, 18V |
Series | Vgs(th) (Max) @ Id 5.15V @ 112mA |
Packaging Tray | Gate Charge (Qg) (Max) @ Vgs 297nC @ 18V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 24100pF @ 1200V |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 4 N-Channel | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 2000V (2kV) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,701.58000 | $2,701.58 |
| 15 | $2,181.20200 | $32,718.03 |




