
F3L400R10N3S7FC1BPSA1 | |
---|---|
DigiKey Part Number | 448-F3L400R10N3S7FC1BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L400R10N3S7FC1BPSA1 |
Description | F3L400R10N3S7FC1BPSA1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 950 V 105 A 20 mW Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 950 V | |
Current - Collector (Ic) (Max) | 105 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 1.57V @ 15V, 70A | |
Current - Collector Cutoff (Max) | 25 µA | |
Input Capacitance (Cies) @ Vce | 13000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,601.39000 | $1,601.39 |
10 | $1,493.17000 | $14,931.70 |