
F3L25R12W1T4B27BOMA1 | |
---|---|
DigiKey Part Number | 448-F3L25R12W1T4B27BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L25R12W1T4B27BOMA1 |
Description | MODULE IGBT 1200V EASY1B-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 45 A 215 W Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
EDA/CAD Models | F3L25R12W1T4B27BOMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 45 A | |
Power - Max | 215 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 1.45 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $296.76000 | $296.76 |
24 | $200.68583 | $4,816.46 |
120 | $195.71583 | $23,485.90 |