IGBT Module Trench Three Level Inverter 1200 V 100 A Chassis Mount AG-EASY2BM-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3L11MR12W2M1B65BOMA1

DigiKey Part Number
448-F3L11MR12W2M1B65BOMA1-ND
Manufacturer
Manufacturer Product Number
F3L11MR12W2M1B65BOMA1
Description
IGBT MOD 1200V 100A AG-EASY2BM-2
Customer Reference
Detailed Description
IGBT Module Trench Three Level Inverter 1200 V 100 A Chassis Mount AG-EASY2BM-2
Datasheet
 Datasheet
EDA/CAD Models
F3L11MR12W2M1B65BOMA1 Models
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
40 µA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
7.36 nF @ 800 V
Series
Input
Standard
Packaging
Tray
NTC Thermistor
Yes
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
IGBT Type
Trench
Mounting Type
Chassis Mount
Configuration
Three Level Inverter
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1200 V
Supplier Device Package
AG-EASY2BM-2
Current - Collector (Ic) (Max)
100 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 100A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.