
EVALM3CM615PNTOBO2 | |
---|---|
DigiKey Part Number | 448-EVALM3CM615PNTOBO2-ND |
Manufacturer | |
Manufacturer Product Number | EVALM3CM615PNTOBO2 |
Description | EVAL BOARD FOR IFCM15P60GD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | IFCM15P60GD iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | IFCM15P60GD | |
Primary Attributes | 160VAC ~ 265VAC Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,008.50000 | $1,008.50 |