
EVAL1ED44173N01BTOBO1 | |
---|---|
DigiKey Part Number | 448-EVAL1ED44173N01BTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL1ED44173N01BTOBO1 |
Description | EVAL BOARD FOR 1ED44173N01B |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1ED44173N01B - MOSFET Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | MOSFET | |
Embedded | - | |
Utilized IC / Part | 1ED44173N01B | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $240.50000 | $240.50 |