
ESD5V3U4UHDMIE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD5V3U4UHDMIE6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD5V3U4UHDMIE6327XTSA1 |
Description | TVS DIODE 5.3VWM 28V PGTSLP91 |
Customer Reference | |
Detailed Description | 28V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-9-1 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Ethernet, HDMI |
Part Status Obsolete | Capacitance @ Frequency 0.4pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.3V (Max) | Package / Case 9-XFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28V (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUSB3F96X | Nexperia USA Inc. | 399 | 1727-2030-1-ND | $3.21000 | Similar |


