
ESD5V3S1B02LRHE6327XTSA1 | |
---|---|
DigiKey Part Number | ESD5V3S1B02LRHE6327XTSA1TR-ND - Tape & Reel (TR) ESD5V3S1B02LRHE6327XTSA1CT-ND - Cut Tape (CT) ESD5V3S1B02LRHE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V3S1B02LRHE6327XTSA1 |
Description | TVS DIODE 5.3VWM 13VC PGTSLP217 |
Customer Reference | |
Detailed Description | 13V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-17 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 17.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |