
ESD8V0L2B03LE6327XTMA1 | |
---|---|
DigiKey Part Number | ESD8V0L2B03LE6327XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD8V0L2B03LE6327XTMA1 |
Description | TVS DIODE 22VWM 26VC PGTSLP31 |
Customer Reference | |
Detailed Description | 26V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | ESD8V0L2B03LE6327XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 23V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 26V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | ||
Base Product Number |