
ESD5V0L1B02VH6327XTSA1 | |
---|---|
DigiKey Part Number | ESD5V0L1B02VH6327XTSA1TR-ND - Tape & Reel (TR) ESD5V0L1B02VH6327XTSA1CT-ND - Cut Tape (CT) ESD5V0L1B02VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V0L1B02VH6327XTSA1 |
Description | TVS DIODE 5VWM 25VC PGSC7921 |
Customer Reference | |
Detailed Description | 25V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-SC79-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 25V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.00900 | $20.09 |
100 | $0.88080 | $88.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65856 | $1,975.68 |
6,000 | $0.60094 | $3,605.64 |
9,000 | $0.54331 | $4,889.79 |