ESD5V0H1U-02LS E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 63,417
Unit Price: $2.05000
Datasheet

Similar


STMicroelectronics
In Stock: 39,310
Unit Price: $2.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,454
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 59
Unit Price: $1.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 35,396
Unit Price: $1.15000
Datasheet
0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5V0H1U-02LS E6327

DigiKey Part Number
ESD5V0H1U-02LSE6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5V0H1U-02LS E6327
Description
TVS DIODE 5VWM 40VC PGTSSLP21
Customer Reference
Detailed Description
40V (Typ) Clamp Ipp Tvs Diode Surface Mount PG-TSSLP-2-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
40V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.27pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes