ESD3V3U4ULCE6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,630
Unit Price: $3.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,163
Unit Price: $2.14000
Datasheet

Similar


Semtech Corporation
In Stock: 22,816
Unit Price: $13.83000
Datasheet
8-XFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD3V3U4ULCE6327XTSA1

DigiKey Part Number
ESD3V3U4ULCE6327XTSA1TR-ND - Tape & Reel (TR)
ESD3V3U4ULCE6327XTSA1CT-ND - Cut Tape (CT)
ESD3V3U4ULCE6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD3V3U4ULCE6327XTSA1
Description
TVS DIODE 3.3VWM 11V PGTSLP91
Customer Reference
Detailed Description
11V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-9-1
Datasheet
 Datasheet
EDA/CAD Models
ESD3V3U4ULCE6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
11V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, HDMI
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes