
ESD3V3U1U-02LS E6327 | |
---|---|
DigiKey Part Number | ESD3V3U1U-02LSE6327INTR-ND - Tape & Reel (TR) ESD3V3U1U-02LSE6327INCT-ND - Cut Tape (CT) ESD3V3U1U-02LSE6327INDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD3V3U1U-02LS E6327 |
Description | TVS DIODE 3.3VWM 28VC PGTSSLP21 |
Customer Reference | |
Detailed Description | 28V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 28V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.4pF @ 1GHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |