
DG48VSWITCHKITTOBO1 | |
---|---|
DigiKey Part Number | 448-DG48VSWITCHKITTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DG48VSWITCHKITTOBO1 |
Description | EVAL BOARD FOR IAUTN08S5N012L |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | IAUTN08S5N012L - MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | No | |
Utilized IC / Part | IAUTN08S5N012L | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,634.73000 | $2,634.73 |