DEMOBGT60TR13CTOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DEMOBGT60TR13CTOBO1
Infineon – BGT60LTR11AIP- Infineon's XENSIV™ 60GHz smart motion sensor in a nutshell
Infineon – Getting started with BGT60LTR11AIP Shield

DEMOBGT60TR13CTOBO1

DigiKey Part Number
448-DEMOBGT60TR13CTOBO1-ND
Manufacturer
Manufacturer Product Number
DEMOBGT60TR13CTOBO1
Description
EVAL BOARD FOR BGT60TR13C
Customer Reference
Detailed Description
BGT60TR13C XENSIV™ Radar Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Sensor Type
Radar
Sensing Range
-
Interface
-
Sensitivity
60GHz
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
BGT60TR13C
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.