DiscD12026k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D690S26TS01XPSA1

DigiKey Part Number
D690S26TS01XPSA1-ND
Manufacturer
Manufacturer Product Number
D690S26TS01XPSA1
Description
DIODE STD 2600V 690A BGD5726K1
Customer Reference
Detailed Description
Diode 2600 V 690A Clamp On BG-D5726K-1
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
2600 V
Current - Average Rectified (Io)
690A
Voltage - Forward (Vf) (Max) @ If
2.7 V @ 3000 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
9 µs
Current - Reverse Leakage @ Vr
25 mA @ 2600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
BG-D5726K-1
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable