
D3501N42TVFXPSA1 | |
---|---|
DigiKey Part Number | 448-D3501N42TVFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D3501N42TVFXPSA1 |
Description | DIODE STD 4200V 4870A BGD12035K1 |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Diode 4200 V 4870A Chassis Mount BG-D12035K-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4200 V | |
Current - Average Rectified (Io) | 4870A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 mA @ 4200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | BG-D12035K-1 | |
Operating Temperature - Junction | 160°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14,103.87000 | $14,103.87 |