
D2601NH90TXPSA1 | |
---|---|
DigiKey Part Number | 448-D2601NH90TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D2601NH90TXPSA1 |
Description | DIODE STANDARD 9000V 1790A |
Customer Reference | |
Detailed Description | Diode 9000 V 1790A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 9000 V | |
Current - Average Rectified (Io) | 1790A | |
Voltage - Forward (Vf) (Max) @ If | 5.5 V @ 4000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 mA @ 9000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | 0°C ~ 140°C | |
Base Product Number |