
D2601N85TXPSA1 | |
---|---|
DigiKey Part Number | 448-D2601N85TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D2601N85TXPSA1 |
Description | DIODE STANDARD 8500V 3040A |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Diode 8500 V 3040A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 8500 V | |
Current - Average Rectified (Io) | 3040A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 mA @ 8500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 160°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $13,648.73500 | $27,297.47 |