
D2450N07TXPSA1 | |
---|---|
DigiKey Part Number | 448-D2450N07TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D2450N07TXPSA1 |
Description | DIODE STANDARD 700V 2450A |
Customer Reference | |
Detailed Description | Diode 700 V 2450A Clamp On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 700 V | |
Current - Average Rectified (Io) | 2450A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 2000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 mA @ 700 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 180°C | |
Base Product Number |