Diode 4500 V 2380A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1961SH45TXPSA1

DigiKey Part Number
448-D1961SH45TXPSA1-ND
Manufacturer
Manufacturer Product Number
D1961SH45TXPSA1
Description
DIODE STANDARD 4500V 2380A
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
Diode 4500 V 2380A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
4500 V
Current - Average Rectified (Io)
2380A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 2500 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 mA @ 4500 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
0°C ~ 140°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2$14,691.49000$29,382.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.