
CYW9RPI55513EVKTOBO1 | |
|---|---|
DigiKey Part Number | 448-CYW9RPI55513EVKTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | CYW9RPI55513EVKTOBO1 |
Description | CYW9RPI55513EVKTOBO1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | CYW55513, IF513 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 6.x (BLE) | |
Frequency | - | |
Contents | Board(s), Antenna(s), Accessories | |
Utilized IC / Part | CYW55513, IF513 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,101.73000 | $3,101.73 |


