


CYW955913EVK-01 | |
|---|---|
DigiKey Part Number | 448-CYW955913EVK-01-ND |
Manufacturer | |
Manufacturer Product Number | CYW955913EVK-01 |
Description | OTHERS-WIFI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | CYW55913 AIROC™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Utilized IC / Part | CYW55913 | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,164.58000 | $1,164.58 |
| 10 | $1,027.03000 | $10,270.30 |
| 25 | $979.48640 | $24,487.16 |



