
CYW43438KUBGT | |
---|---|
DigiKey Part Number | BCM43438KUBGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW43438KUBGT |
Description | IC RF TXRX+MCU BLE 63WLBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 63-UFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYW43438KUBGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 21dBm | |
Sensitivity | -99dBm | |
Memory Size | 640kB ROM, 512kB SRAM | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 5 | |
Voltage - Supply | 1.2V ~ 3.3V | |
Current - Receiving | 37mA ~ 41mA | |
Current - Transmitting | 260mA ~ 320mA | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-UFBGA, WLBGA | |
Supplier Device Package | 63-WLBGA (2.87x4.87) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $22.91925 | $114,596.25 |