69-WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW43362SKUBGT

DigiKey Part Number
BCM43362SKUBGT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW43362SKUBGT
Description
IC RF TXRX+MCU WIFI 69WLBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 69-UFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
16QAM, 64QAM, BPSK, QPSK
Frequency
Data Rate (Max)
72Mbps
Power - Output
18.5dBm
Sensitivity
-97dBm
Memory Size
448kB ROM, 240kB RAM
Serial Interfaces
JTAG, SPI, UART
GPIO
5
Voltage - Supply
3.3V
Current - Receiving
52mA ~ 59mA
Current - Transmitting
260mA ~ 320mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
69-UFBGA, WLBGA
Supplier Device Package
69-WLBGA (4.52x2.92)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable