
CYW20829B0P4EPI100XUMA1 | |
---|---|
DigiKey Part Number | 448-CYW20829B0P4EPI100XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW20829B0P4EPI100XUMA1 |
Description | BLE INDUSTRIAL AND IOT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 1Mbps | |
Power - Output | 10dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CYW20829 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 2.75V ~ 3.6V | |
Current - Receiving | 5.6mA | |
Current - Transmitting | 5.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 41-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $50.54926 | $25,274.63 |
1,000 | $48.71870 | $48,718.70 |
1,500 | $47.69780 | $71,546.70 |