


CYW20820A1KFBGT | |
---|---|
DigiKey Part Number | 448-CYW20820A1KFBGTTR-ND - Tape & Reel (TR) 448-CYW20820A1KFBGTCT-ND - Cut Tape (CT) 448-CYW20820A1KFBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW20820A1KFBGT |
Description | IC RF TXRX+MCU BLE 62FBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 + EDR 2.4GHz 62-WFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 11.5dBm | |
Sensitivity | -94.5dBm | |
Memory Size | 256kB Flash, 176kB RAM, 1MB ROM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PCM, SPI, UART | |
GPIO | 22 | |
Voltage - Supply | 1.71V ~ 3.3V | |
Current - Receiving | 6.28mA ~ 6.87mA | |
Current - Transmitting | 18.58mA ~ 22.48mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 62-WFBGA | |
Supplier Device Package | 62-FBGA (4.5x4.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.61000 | $45.61 |
10 | $39.44800 | $394.48 |
25 | $37.31400 | $932.85 |
100 | $34.39000 | $3,439.00 |
250 | $32.63660 | $8,159.15 |
500 | $31.39866 | $15,699.33 |
1,000 | $30.23235 | $30,232.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $23.87280 | $119,364.00 |