
CYW20819A1KFBG | |
---|---|
DigiKey Part Number | 448-CYW20819A1KFBG-ND |
Manufacturer | |
Manufacturer Product Number | CYW20819A1KFBG |
Description | IC RF TXRX+MCU BLE 62FBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 62-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYW20819A1KFBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 4.5dBm | |
Sensitivity | -95dBm | |
Memory Size | 256kB Flash, 176kB RAM | |
Serial Interfaces | GPIO, HCI, I2C, I2S, JTAG, PCM, PWM, SPI, UART | |
GPIO | 22 | |
Voltage - Supply | 1.045V ~ 1.26V | |
Current - Receiving | 6.1mA ~ 6.69mA | |
Current - Transmitting | 6.16mA ~ 11.28mA | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 62-WFBGA | |
Supplier Device Package | 62-FBGA (4.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.49000 | $34.49 |
10 | $29.84100 | $298.41 |
25 | $28.21920 | $705.48 |
100 | $25.99750 | $2,599.75 |
490 | $23.75084 | $11,637.91 |
980 | $22.86287 | $22,405.61 |
1,470 | $22.36730 | $32,879.93 |