32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20737LT

DigiKey Part Number
BCM20737LT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW20737LT
Description
IC RF TXRX+MCU BLE 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
4dBm
Sensitivity
-94dBm
Memory Size
320kB ROM, 60kB RAM
Serial Interfaces
I2C, SPI, UART
GPIO
14
Voltage - Supply
3.8V
Current - Receiving
9.8mA
Current - Transmitting
9.1mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

7,500In Stock
Ships from Flip Electronics