IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 49-VFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20707UA2KFFB4G

DigiKey Part Number
BCM20707UA2KFFB4G-ND
Manufacturer
Manufacturer Product Number
CYW20707UA2KFFB4G
Description
IC RF TXRX+MCU BLE 49FCBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 49-VFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-96dBm
Mfr
Serial Interfaces
I2C, I2S, SPI, UART
Packaging
Tray
GPIO
24
Part Status
Not For New Designs
Voltage - Supply
3.3V
DigiKey Programmable
Not Verified
Current - Receiving
26mA
Type
TxRx + MCU
Current - Transmitting
60mA
RF Family/Standard
Bluetooth
Operating Temperature
-30°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
4DQPSK, 8DPSK, GFSK
Package / Case
49-VFBGA, FCBGA
Frequency
Supplier Device Package
49-FCBGA (4.5x4)
Data Rate (Max)
3Mbps
Base Product Number
Power - Output
12dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
980$28.78935$28,213.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.