
CYUSB3302-68LTXCT | |
---|---|
DigiKey Part Number | 448-CYUSB3302-68LTXCTTR-ND - Tape & Reel (TR) 448-CYUSB3302-68LTXCT-ND - Cut Tape (CT) 448-CYUSB3302-68LTXCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYUSB3302-68LTXCT |
Description | IC USB 3.0 HUB 2-PORT 68QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB 3.0 Hub Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | ROM (32kB) | |
Controller Series | CYUSB | |
RAM Size | 16K x 8 | |
Interface | I2C | |
Number of I/O | 10 | |
Voltage - Supply | 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.86000 | $38.86 |
10 | $29.54500 | $295.45 |
25 | $27.21480 | $680.37 |
100 | $24.65570 | $2,465.57 |
250 | $23.43584 | $5,858.96 |
500 | $22.70056 | $11,350.28 |
1,000 | $22.09535 | $22,095.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $21.59719 | $43,194.38 |