
CYUSB3016-BZXC | |
---|---|
DigiKey Part Number | 448-CYUSB3016-BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3016-BZXC |
Description | USB SuperSpeed Peripherals |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S EZ-USB™ SX3 SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | SuperSpeed USB Peripheral Controller | |
Core Processor | ARM926EJ-S | |
Program Memory Type | External Program Memory | |
Controller Series | CYUSB | |
RAM Size | 512K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 7 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-FBGA (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $139.53000 | $139.53 |
10 | $111.35400 | $1,113.54 |
25 | $104.30920 | $2,607.73 |
168 | $96.82893 | $16,267.26 |