CYT2B93BACQ0AZSGST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $73.02254

Parametric Equivalent


Infineon Technologies
In Stock: 2,625
Unit Price: $104.74000
Datasheet
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT2B93BACQ0AZSGST

DigiKey Part Number
448-CYT2B93BACQ0AZSGSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYT2B93BACQ0AZSGST
Description
IC MCU 32BT 2.0625MB FLSH 64LQFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128K x 8
Packaging
Tape & Reel (TR)
RAM Size
256K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 45x12b SAR
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz, 160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
64-LQFP (10x10)
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT
Package / Case
64-LQFP
Number of I/O
49
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CYT2B93BACR0AZSGSTInfineon Technologies0448-CYT2B93BACR0AZSGSTTR-ND$73.02254Parametric Equivalent
CYT2B93CACQ0AZSGSTInfineon Technologies2,625448-CYT2B93CACQ0AZSGSTCT-ND$104.74000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$62.78645$94,179.68
Manufacturers Standard Package