
CYPD6227-96BZXIT | |
---|---|
DigiKey Part Number | 448-CYPD6227-96BZXITTR-ND - Tape & Reel (TR) 448-CYPD6227-96BZXITCT-ND - Cut Tape (CT) 448-CYPD6227-96BZXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD6227-96BZXIT |
Description | CCG6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (64kB), ROM (96kB) | |
Controller Series | - | |
RAM Size | 16K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 23 | |
Voltage - Supply | 2.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-VFBGA | |
Supplier Device Package | 96-BGA (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.01000 | $55.01 |
10 | $42.32800 | $423.28 |
25 | $39.16000 | $979.00 |
100 | $35.67840 | $3,567.84 |
250 | $34.01884 | $8,504.71 |
500 | $33.01840 | $16,509.20 |
1,000 | $32.19500 | $32,195.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $29.06694 | $58,133.88 |