
CYP15G0201DXB-BBC | |
|---|---|
DigiKey Part Number | CYP15G0201DXB-BBC-ND |
Manufacturer | |
Manufacturer Product Number | CYP15G0201DXB-BBC |
Description | IC TELECOM INTERFACE 196FBGA |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 196-FBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | CYP15G0201DXB-BBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Transceiver | |
Interface | LVTTL | |
Number of Circuits | 2 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 570mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-FBGA (15x15) | |
Base Product Number |

