IC 20-SSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYISM530AYXB

DigiKey Part Number
CYISM530AYXB-ND
Manufacturer
Manufacturer Product Number
CYISM530AYXB
Description
IC CLOCK SSCG EMI 20-SSOP
Customer Reference
Detailed Description
IC 20-SSOP (0.173", 4.40mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
-
PLL
-
Input
-
Output
-
Ratio - Input:Output
-
Differential - Input:Output
-
Frequency - Max
-
Divider/Multiplier
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types