
CYD18S72V18-250BBXC | |
---|---|
DigiKey Part Number | CYD18S72V18-250BBXC-ND |
Manufacturer | |
Manufacturer Product Number | CYD18S72V18-250BBXC |
Description | IC SRAM 18MBIT PAR 256FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 18Mbit Parallel 250 MHz 2.64 ns 256-FBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 256K x 72 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 2.64 ns | |
Voltage - Supply | 1.42V ~ 1.58V, 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |