
CYBLE-222005-00 | |
---|---|
DigiKey Part Number | 448-CYBLE-222005-00TR-ND - Tape & Reel (TR) 448-CYBLE-222005-00CT-ND - Cut Tape (CT) 448-CYBLE-222005-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBLE-222005-00 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CYBLE-222005-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 3dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 32kB SRAM | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Receiving | 16.4mA | |
Current - Transmitting | 15.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |