CYBLE-0120-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBLE-012012-10

DigiKey Part Number
448-CYBLE-012012-10TR-ND - Tape & Reel (TR)
448-CYBLE-012012-10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CYBLE-012012-10
Description
RF TXRX MOD BT TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CYBLE-012012-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz ~ 2.48GHz
Data Rate
1Mbps
Power - Output
3dBm
Sensitivity
-87dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
128kB Flash, 16kB SRAM
Voltage - Supply
1.8V ~ 5.5V
Current - Receiving
16.4mA
Current - Transmitting
15.6mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.