
CYAT81688-128AS88Z | |
---|---|
DigiKey Part Number | 448-CYAT81688-128AS88Z-ND |
Manufacturer | |
Manufacturer Product Number | CYAT81688-128AS88Z |
Description | PSOC BASED - TRUETOUCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 128-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 1.95V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x20) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $249.51000 | $249.51 |
10 | $201.75000 | $2,017.50 |
72 | $179.37069 | $12,914.69 |
144 | $174.02903 | $25,060.18 |
288 | $169.63122 | $48,853.79 |