


CYAT81688-100AS61T | |
---|---|
DigiKey Part Number | 448-CYAT81688-100AS61TTR-ND - Tape & Reel (TR) 448-CYAT81688-100AS61TCT-ND - Cut Tape (CT) 448-CYAT81688-100AS61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYAT81688-100AS61T |
Description | PSOC BASED - TRUETOUCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 1.95V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $171.97000 | $171.97 |
10 | $137.43300 | $1,374.33 |
25 | $128.80440 | $3,220.11 |
100 | $119.32450 | $11,932.45 |
250 | $114.80444 | $28,701.11 |
500 | $112.08098 | $56,040.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $108.71755 | $163,076.33 |