


CYAT81688-100AA71 | |
---|---|
DigiKey Part Number | 448-CYAT81688-100AA71-ND |
Manufacturer | |
Manufacturer Product Number | CYAT81688-100AA71 |
Description | PSOC BASED - TRUETOUCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 1.95V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $181.05000 | $181.05 |
10 | $144.91600 | $1,449.16 |
90 | $126.61000 | $11,394.90 |
180 | $122.81556 | $22,106.80 |
270 | $120.91548 | $32,647.18 |
540 | $118.12907 | $63,789.70 |