


CYAT71658-56LWS41 | |
---|---|
DigiKey Part Number | 448-CYAT71658-56LWS41-ND |
Manufacturer | |
Manufacturer Product Number | CYAT71658-56LWS41 |
Description | TrueTouch |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 32 b I2C, SPI Interface 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | 32 b | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 1.95V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.67000 | $121.67 |
10 | $96.18300 | $961.83 |
25 | $89.80800 | $2,245.20 |
100 | $82.80070 | $8,280.07 |
260 | $79.33588 | $20,627.33 |
520 | $77.34454 | $40,219.16 |
1,040 | $75.70583 | $78,734.06 |