
CY9BFD18TBGL-GK7E1 | |
|---|---|
DigiKey Part Number | 448-CY9BFD18TBGL-GK7E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BFD18TBGL-GK7E1 |
Description | IC MCU 32BIT 1MB FLASH 192FBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9BD10T Microcontroller IC 32-Bit 144MHz 1MB (1M x 8) FLASH 192-FBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 144MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, Ethernet, I2C, LINbus, SD, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 154 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 192-FBGA (12x12) | |
Package / Case | 192-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.97000 | $173.97 |
| 10 | $138.93500 | $1,389.35 |
| 25 | $130.17600 | $3,254.40 |
| 152 | $118.30632 | $17,982.56 |
| 304 | $115.12697 | $34,998.60 |
| 608 | $112.50987 | $68,406.00 |

