
CY9BF115NPQC-G-JNE2 | |
---|---|
DigiKey Part Number | 448-CY9BF115NPQC-G-JNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF115NPQC-G-JNE2 |
Description | IC MCU 32BIT 416KB FLASH 100PQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B110R Microcontroller IC 32-Bit 144MHz 416KB (416K x 8) FLASH 100-PQFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 144MHz | |
Connectivity | CSIO, EBI/EMI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-PQFP (20x14) | |
Package / Case | 100-BQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
660 | $67.93283 | $44,835.67 |