
CY95F564KNPF-G-UNERE2 | |
|---|---|
DigiKey Part Number | 448-CY95F564KNPF-G-UNERE2TR-ND - Tape & Reel (TR) 448-CY95F564KNPF-G-UNERE2CT-ND - Cut Tape (CT) 448-CY95F564KNPF-G-UNERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY95F564KNPF-G-UNERE2 |
Description | IC MCU 8BIT 20KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95560H Microcontroller IC 8-Bit 16MHz 20KB (20K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-8FX | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | LINbus-UART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 496 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $8.98600 | $89.86 |
| 25 | $8.15240 | $203.81 |
| 100 | $7.23660 | $723.66 |
| 250 | $6.80084 | $1,700.21 |
| 500 | $6.53790 | $3,268.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.32159 | $6,321.59 |

