56-QFN Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CTMG120-56LTXA

DigiKey Part Number
CY8CTMG120-56LTXA-ND
Manufacturer
Manufacturer Product Number
CY8CTMG120-56LTXA
Description
IC TOUCHSCREEN CTLR 56-QFN
Customer Reference
Detailed Description
M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (16kB) 56-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Touchscreen Controller
Core Processor
M8C
Program Memory Type
FLASH (16kB)
Controller Series
CY8CT
RAM Size
1K x 8
Interface
I2C, SPI, UART/USART, USB
Voltage - Supply
3V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable