Touchscreen Controller, 2 Wire Capacitive 32 b I2C, SPI Interface 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Touchscreen Controller, 2 Wire Capacitive 32 b I2C, SPI Interface 100-TQFP (14x14)
100-LQFP

CY8CTMA460AS-33T

DigiKey Part Number
448-CY8CTMA460AS-33TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8CTMA460AS-33T
Description
IC TSC 2 WIRE CAP 100-TQFP
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive 32 b I2C, SPI Interface 100-TQFP (14x14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Touchscreen
2 Wire Capacitive
Resolution (Bits)
32 b
Interface
I2C, SPI
Voltage Reference
Internal
Voltage - Supply
1.71V ~ 5.5V, 2.6V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$89.45595$134,183.92
Manufacturers Standard Package